395-063-542-607

Heilind Number:EDA395-063-542-607
Manufacturer:EDAC
Manufacturer Number:395-063-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-542-607

Detailed Description

Enhance your connectivity with this cutting-edge Black PCB Connector. Designed for seamless integration, this high-performance connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With a single row layout and 63 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient transmission. The .1-inch pitch and .2-inch row spacing guarantee a perfect fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity experience with this essential component.