395-063-544-101

Heilind Number:EDA395-063-544-101
Manufacturer:EDAC
Manufacturer Number:395-063-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-544-101

Detailed Description

Enhance connectivity within your PCB setup with our sleek Black Card Edge Connector. Designed for seamless integration, this component boasts a single row configuration with 63 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in harsh environments. The contact material, made of high-quality Copper Alloy, facilitates reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for your connector needs. Elevate your connectivity solutions with this essential component.