395-063-544-107

Heilind Number:EDA395-063-544-107
Manufacturer:EDAC
Manufacturer Number:395-063-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-544-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Sleek and durable, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With a single row design and 63 positions, it offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Upgrade your setup with this essential component for seamless data transmission.