395-063-544-404

Heilind Number:EDA395-063-544-404
Manufacturer:EDAC
Manufacturer Number:395-063-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 63 positions, ensuring efficient data transfer. Crafted with durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector for reliable performance.