395-063-544-412

Heilind Number:EDA395-063-544-412
Manufacturer:EDAC
Manufacturer Number:395-063-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-544-412

Detailed Description

Enhance your PCB connectivity with this sleek black board-to-board card edge connector. Designed with precision and durability in mind, it features 63 positions organized in a single row, allowing for seamless data transfer. Crafted from high-grade UL 94V-0 thermoplastic polyester, its housing ensures reliable performance even in harsh environments. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup today and experience enhanced connectivity like never before.