395-063-558-102

Heilind Number:EDA395-063-558-102
Manufacturer:EDAC
Manufacturer Number:395-063-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Featuring a right-angle mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable operation even in challenging environments. With 63 positions and a contact material of copper alloy, it offers seamless data transfer with minimal signal loss. The .1-inch pitch and .2-inch row spacing allow for easy integration into your existing setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.