395-063-558-112

Heilind Number:EDA395-063-558-112
Manufacturer:EDAC
Manufacturer Number:395-063-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-558-112

Detailed Description

Enhance your connectivity solutions with this high-performance black PCB connector. Designed for seamless integration, this component features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With a single row layout and 63 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.