395-063-558-158

Heilind Number:EDA395-063-558-158
Manufacturer:EDAC
Manufacturer Number:395-063-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-558-158

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a staggering 63 positions with a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation and compact pitch of .1 inches make it ideal for space-saving designs, while the .2-inch row spacing allows for efficient signal transmission. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it a perfect choice for your electronic projects. Upgrade your connectivity solutions with this high-quality component.