395-063-558-402

Heilind Number:EDA395-063-558-402
Manufacturer:EDAC
Manufacturer Number:395-063-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-558-402

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector, perfect for seamless board-to-board PCB integration. Featuring a single row design with 63 positions and a .1-inch pitch, this connector ensures precise and reliable contact. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Elevate your PCB connectivity with this essential component, a must-have in any tech enthusiast's toolkit.