395-063-558-604

Heilind Number:EDA395-063-558-604
Manufacturer:EDAC
Manufacturer Number:395-063-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance 63-position board-to-board connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable signal transmission. With a compact pitch of .1 inch and convenient right-angle mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your setup with this black card edge connector and experience seamless, high-speed data transfer like never before.