395-063-558-658

Heilind Number:EDA395-063-558-658
Manufacturer:EDAC
Manufacturer Number:395-063-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-558-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board-to-Board PCB Connector. Designed for seamless integration, its right angle mount orientation ensures optimal space utilization. With 63 positions and a single row configuration, it offers ample room for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance in a wide operating temperature range from -40 to 105 °C. Ideal for intricate circuitry, this connector is a must-have for efficient PCB assembly.