395-063-559-101

Heilind Number:EDA395-063-559-101
Manufacturer:EDAC
Manufacturer Number:395-063-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 63 positions and .1-inch pitch offer reliable and efficient linking between boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. Featuring copper alloy contacts and a 3A amperage, it guarantees secure power transmission. With a right-angle mount orientation and compact design, it optimizes space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your connectivity game with this essential connector.