395-063-559-102

Heilind Number:EDA395-063-559-102
Manufacturer:EDAC
Manufacturer Number:395-063-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-559-102

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features 63 positions for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contact material guarantees reliable conductivity. With a right-angle mount orientation, this connector is perfect for space-saving installations. Its .1 inch pitch and .2 inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential component, ideal for a wide range of applications in the electronics industry.