395-063-559-108

Heilind Number:EDA395-063-559-108
Manufacturer:EDAC
Manufacturer Number:395-063-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-559-108

Detailed Description

Enhance connectivity within your electronic systems with this sleek and efficient black Board To Board PCB Connector. Engineered for seamless integration, it boasts a single row design with 63 copper alloy contacts, providing reliable power delivery at a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105°C makes it suitable for various environments. Upgrade your PCB setups with this high-performance connector.