395-063-559-402

Heilind Number:EDA395-063-559-402
Manufacturer:EDAC
Manufacturer Number:395-063-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black hue. Designed for seamless integration, it features a single row layout with 63 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability. The right angle mount orientation and narrow pitch of .1 inch offer versatility in installation, while the broad operating temperature range of -40 to 105 °C ensures optimal functionality even in challenging environments. Elevate your electronic projects with this essential component.