395-063-559-404

Heilind Number:EDA395-063-559-404
Manufacturer:EDAC
Manufacturer Number:395-063-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-063-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-063-559-404

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek Black. Designed for seamless integration, its 63 positions ensure efficient data transmission, while the 3A amperage guarantees reliable power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durability and performance in demanding environments. The right-angle mount orientation and compact .1" pitch make it ideal for space-saving applications, with a wide operating temperature range of -40 to 105°C ensuring suitability for various setups. Trust in this connector's robust construction and precision engineering for seamless connectivity in your projects.