395-064-520-104

Heilind Number:EDA395-064-520-104
Manufacturer:EDAC
Manufacturer Number:395-064-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments. With a straight mount orientation and compact design, it offers easy installation and space-saving efficiency. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Elevate your projects with this essential component, a testament to quality and innovation in PCB connectivity.