395-064-520-108

Heilind Number:EDA395-064-520-108
Manufacturer:EDAC
Manufacturer Number:395-064-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions for optimal data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation in any environment. The copper alloy contact material guarantees efficient power delivery, while its straight orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inches, this connector is ideal for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity experience with this essential component.