395-064-520-201

Heilind Number:EDA395-064-520-201
Manufacturer:EDAC
Manufacturer Number:395-064-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-201

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 64 positions arranged in two rows, ensuring efficient and reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is achieved with ease. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in our connector to deliver seamless performance and durability for all your connectivity needs.