395-064-520-207

Heilind Number:EDA395-064-520-207
Manufacturer:EDAC
Manufacturer Number:395-064-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-207

Detailed Description

Elevate your PCB connectivity with this black Card Edge Connector, meticulously designed for top-tier performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration with your circuitry. Boasting 64 positions, this connector facilitates extensive connections with ease. Its straight mount orientation further enhances compatibility, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for demanding applications, this connector is a must-have for any professional setup.