395-064-520-402

Heilind Number:EDA395-064-520-402
Manufacturer:EDAC
Manufacturer Number:395-064-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector, meticulously engineered for optimal performance. With an amperage rating of 3 A, this connector ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality. Featuring a single row design with 64 positions, it offers seamless integration on your circuit board. The contact material, Copper Alloy, ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.