395-064-520-404

Heilind Number:EDA395-064-520-404
Manufacturer:EDAC
Manufacturer Number:395-064-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this straight-mount connector features 64 positions and a single row for efficient signal transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for your electronic projects. Upgrade your setup with this essential component for seamless board-to-board connectivity.