395-064-520-488

Heilind Number:EDA395-064-520-488
Manufacturer:EDAC
Manufacturer Number:395-064-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a compact .1-inch pitch, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting reliability, even in harsh environments. With a straight mount orientation and precise row spacing of .2 inches, this connector offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Elevate your electronics with this essential connector.