395-064-520-502

Heilind Number:EDA395-064-520-502
Manufacturer:EDAC
Manufacturer Number:395-064-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 64 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers seamless and secure connections. Its straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures stable performance. Perfect for demanding applications, this connector is a must-have for your PCB assembly needs.