395-064-520-512

Heilind Number:EDA395-064-520-512
Manufacturer:EDAC
Manufacturer Number:395-064-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-512

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and reliable performance in various environments. Featuring two rows of 64 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer with minimal signal loss. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Perfect for demanding industrial settings, this connector is a crucial component for achieving seamless connectivity in PCB assemblies.