395-064-520-588

Heilind Number:EDA395-064-520-588
Manufacturer:EDAC
Manufacturer Number:395-064-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-588

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows and 64 positions, this connector offers ample space for secure and efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfectly suited for a wide array of applications in the electronics industry. Trust in its straight mount orientation for a stable and secure connection every time.