395-064-520-602

Heilind Number:EDA395-064-520-602
Manufacturer:EDAC
Manufacturer Number:395-064-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-602

Detailed Description

Enhance your PCB connections with our sleek and efficient Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row layout and Copper Alloy contacts, it ensures reliable performance in any application. The .1 inch pitch and .2 inch row spacing provide easy installation, while the 64 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential component for secure and high-speed data transmission.