395-064-520-603

Heilind Number:EDA395-064-520-603
Manufacturer:EDAC
Manufacturer Number:395-064-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, offering optimal space efficiency. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates easy and efficient PCB assembly. Its straight mount orientation further simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your PCB designs with this essential component.