395-064-520-604

Heilind Number:EDA395-064-520-604
Manufacturer:EDAC
Manufacturer Number:395-064-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 64 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, signal transmission is reliable and stable. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation and .1-inch pitch offer easy installation and compatibility with standard PCB layouts. Upgrade your connectivity solutions with this essential component.