395-064-520-607

Heilind Number:EDA395-064-520-607
Manufacturer:EDAC
Manufacturer Number:395-064-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts top-of-the-line specifications, including a 3 A amperage, UL 94V-0 Thermoplastic Polyester housing material for optimal safety, and durable Copper Alloy contact material. With 64 positions and a .1-inch pitch, it offers seamless integration for your electronic components. The straight mount orientation and compact single-row layout ensure easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of Products, Connectors, and PCB connectivity. Upgrade your system with this essential component and experience heightened performance and reliability.