395-064-520-658

Heilind Number:EDA395-064-520-658
Manufacturer:EDAC
Manufacturer Number:395-064-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-658

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 64-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inch, with a row spacing of .2 inch for efficient PCB assembly. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is crafted from copper alloy, guaranteeing reliable signal transmission. Ideal for professional applications, this connector is a crucial component in maintaining peak performance and functionality in your electronic systems.