395-064-520-803

Heilind Number:EDA395-064-520-803
Manufacturer:EDAC
Manufacturer Number:395-064-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows and 64 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing make it easy to install, and the straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity game with this essential component.