395-064-520-808

Heilind Number:EDA395-064-520-808
Manufacturer:EDAC
Manufacturer Number:395-064-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-808

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a total of 64 positions spread across two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation makes installation easy, and its wide operating temperature range of -40 to 105°C allows for versatile use in various environments. Upgrade your PCB setup with this essential connector for optimal performance and seamless connectivity.