395-064-520-878

Heilind Number:EDA395-064-520-878
Manufacturer:EDAC
Manufacturer Number:395-064-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-520-878

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration onto your circuit board, it features a straight mount orientation and two rows for secure attachment. With 64 positions and a pitch of .1 inches, it ensures precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and stability in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its sleek black finish adds a touch of sophistication to your setup, making it as visually appealing as it is functional. Trust in its exceptional amperage rating of 3A to power your devices efficiently. Ideal for professionals and hobbyists alike, this connector is a must-have in any toolkit. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.