395-064-521-103

Heilind Number:EDA395-064-521-103
Manufacturer:EDAC
Manufacturer Number:395-064-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its sleek black design complements any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With 64 positions and a pitch of .1 inch, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transfer, and with a steady amperage of 3A, it's perfect for high-power applications. Its straight mount orientation and compact size make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics enthusiast.