395-064-521-104

Heilind Number:EDA395-064-521-104
Manufacturer:EDAC
Manufacturer Number:395-064-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-104

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features 64 positions in a single row with a pitch of .1 inches, ensuring seamless connectivity. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a row spacing of .2 inches and a straight mount orientation, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our connector to streamline your PCB systems with efficiency and ease.