395-064-521-112

Heilind Number:EDA395-064-521-112
Manufacturer:EDAC
Manufacturer Number:395-064-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-112

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration onto circuit boards, this connector features 64 positions with a pitch of .1 inches, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and secure connections. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic systems with this essential component for optimized performance.