395-064-521-158

Heilind Number:EDA395-064-521-158
Manufacturer:EDAC
Manufacturer Number:395-064-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-158

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 64 positions with a single row layout for efficient connectivity. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity for your electronic devices. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in this connector for secure and stable board-to-board connections in your projects.