395-064-521-178

Heilind Number:EDA395-064-521-178
Manufacturer:EDAC
Manufacturer Number:395-064-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, offering optimal space-saving benefits. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient signal transmission. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector is perfect for compact designs. Its straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.