395-064-521-203

Heilind Number:EDA395-064-521-203
Manufacturer:EDAC
Manufacturer Number:395-064-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-203

Detailed Description

Enhance connectivity within your circuitry with our versatile Black Board To Board PCB Connector. Engineered for seamless integration, this connector features two rows with a total of 64 positions, allowing for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation eases installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless and secure connections.