395-064-521-204

Heilind Number:EDA395-064-521-204
Manufacturer:EDAC
Manufacturer Number:395-064-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-204

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a vital component for seamless inter-device communication. Featuring a sleek black design, this connector boasts two rows of 64 positions each, ensuring ample connectivity options for your PCB setup. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees both reliable performance and long-lasting durability. With a pitch of .1 inch and row spacing of .2 inch, compatibility and efficient signal transmission are optimized. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery, consumer electronics, or telecommunications systems, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with our high-quality Board To Board PCB Connector today.