395-064-521-207

Heilind Number:EDA395-064-521-207
Manufacturer:EDAC
Manufacturer Number:395-064-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-207

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, offering seamless integration for your electronic devices. Designed for optimal performance, this connector features 64 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to streamline your connections with its straight mount orientation, providing a secure and stable link between circuit boards. Elevate your PCB assembly process with this essential component, a must-have in any electronic setup.