395-064-521-278

Heilind Number:EDA395-064-521-278
Manufacturer:EDAC
Manufacturer Number:395-064-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-278

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring reliable connectivity in your electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting use even in harsh environments. With a straight mount orientation and a compact two-row design, it offers efficient space utilization on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with our reliable and versatile Board To Board Card Edge Connector.