395-064-521-288

Heilind Number:EDA395-064-521-288
Manufacturer:EDAC
Manufacturer Number:395-064-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-288

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions across two rows, ensuring optimal connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With an operating temperature range of -40 to 105 °C, it is suitable for various environments. The copper alloy contact material guarantees reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for commercial or industrial use, this straight mount connector is a dependable solution for your electronic projects. Elevate your connectivity with this essential component.