395-064-521-402

Heilind Number:EDA395-064-521-402
Manufacturer:EDAC
Manufacturer Number:395-064-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration onto your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this versatile and dependable connector.