395-064-521-403

Heilind Number:EDA395-064-521-403
Manufacturer:EDAC
Manufacturer Number:395-064-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-403

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 64 positions with a pitch of .1 inches, ensuring optimal contact for your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. The contact material, made of Copper Alloy, guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Upgrade your connectivity solutions with this essential component.