395-064-521-404

Heilind Number:EDA395-064-521-404
Manufacturer:EDAC
Manufacturer Number:395-064-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-404

Detailed Description

Efficiently connect your electronic components with this high-performance Board to Board PCB Connector in sleek Black. Featuring a single row and 64 positions, it ensures seamless communication within your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Designed for straight mount orientation, it's perfect for secure PCB assembly. Operating in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity with this essential component.