395-064-521-412

Heilind Number:EDA395-064-521-412
Manufacturer:EDAC
Manufacturer Number:395-064-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-412

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration into PCB layouts, this connector features 64 positions in a single row with a contact pitch of .1 inches, ensuring precise and reliable connections. The sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts deliver optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Elevate your board-to-board connections with this versatile and dependable connector.