395-064-521-458

Heilind Number:EDA395-064-521-458
Manufacturer:EDAC
Manufacturer Number:395-064-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, its 64 positions ensure efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for industrial or commercial use, this connector is a trusted solution for your connectivity needs.