395-064-521-488

Heilind Number:EDA395-064-521-488
Manufacturer:EDAC
Manufacturer Number:395-064-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-488

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 64 positions, ensuring optimal performance for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. This straight-mount connector is the perfect choice for your PCB assembly needs, providing secure and efficient card edge connections. Elevate your electronic projects with this essential component.